Part Details for KRM55V5C2J543JDL2K by Murata Manufacturing Co Ltd
Overview of KRM55V5C2J543JDL2K by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRM55V5C2J543JDL2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KRM55V5C2J543JDL2KTR-ND
|
DigiKey | CAP CER 54000PF 630V C0G NONSTD Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3280 | Buy Now |
DISTI #
KRM55V5C2J543JDL2K
|
Avnet Americas | - Tape and Reel (Alt: KRM55V5C2J543JDL2K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0180 | Buy Now |
DISTI #
81-KRM55V5C2J543JDLK
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 0 |
|
$2.1800 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
DISTI #
KRM55V5C2J543JDL2K
|
Avnet Abacus | (Alt: KRM55V5C2J543JDL2K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KRM55V5C2J543JDL2K
KRM55V5C2J543JDL2K CAD Models
KRM55V5C2J543JDL2K Part Data Attributes
|
KRM55V5C2J543JDL2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRM55V5C2J543JDL2K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.054uF, Surface Mount, 2420, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.054 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.2 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.1 mm |
Alternate Parts for KRM55V5C2J543JDL2K
This table gives cross-reference parts and alternative options found for KRM55V5C2J543JDL2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRM55V5C2J543JDL2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KCM55V5C2J543JDL2L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.054uF, Surface Mount, 2420, CHIP | Murata Manufacturing Co Ltd | KRM55V5C2J543JDL2K vs KCM55V5C2J543JDL2L |
KCM55V5C2J543JDL2K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.054uF, Surface Mount, 2420, CHIP | Murata Manufacturing Co Ltd | KRM55V5C2J543JDL2K vs KCM55V5C2J543JDL2K |
KRM55V5C2J543JDL2L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.054uF, Surface Mount, 2420, CHIP | Murata Manufacturing Co Ltd | KRM55V5C2J543JDL2K vs KRM55V5C2J543JDL2L |