-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1862
|
Newark | Cap, 2.2Uf, X7R, 250V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55TR72E225MH01K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6400 / $2.8200 | Buy Now |
DISTI #
92AH5339
|
Newark | Cap, 2.2Uf, X7R, 250V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55TR72E225MH01K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1300 | Buy Now |
DISTI #
490-14686-1-ND
|
DigiKey | CAP CER 2.2UF 250V X7R SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0565 / $2.7600 | Buy Now |
DISTI #
KRM55TR72E225MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 2.2 uF, 250 V, ± 20%, X7R, 2220 [5750 Metric], 4.8 mm Stack Height - Tape and Reel (Alt: KRM55TR72E225MH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4308 | Buy Now |
DISTI #
81-KRM55TR72E225MH1K
|
Mouser Electronics | Specialty Ceramic Capacitors 2.2UF 250V 20% 2220 RoHS: Compliant | 3047 |
|
$1.0500 / $2.5600 | Buy Now |
|
Future Electronics | KRM55TR72E225MH01K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.9700 / $1.0300 | Buy Now |
|
Future Electronics | KRM55TR72E225MH01K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
KRM55TR72E225MH01K
|
TTI | Specialty Ceramic Capacitors 2.2UF 250V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
KRM55TR72E225MH01K
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 250V, X7R, ±20%, SMD, 2220 Min Qty: 1 | 0 |
|
$0.7200 / $1.7500 | RFQ |
DISTI #
KRM55TR72E225MH01K
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 2.2 uF, 250 V, � 20%, X7R, 2220 [5750 Metric], 4.8 mm Stack Height (Alt: KRM55TR72E225MH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRM55TR72E225MH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRM55TR72E225MH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |