Datasheets
KRM55QR71H176KH01L by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Ceramic,

Part Details for KRM55QR71H176KH01L by Murata Manufacturing Co Ltd

Overview of KRM55QR71H176KH01L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for KRM55QR71H176KH01L

Part # Distributor Description Stock Price Buy
DISTI # 490-KRM55QR71H176KH01LTR-ND
DigiKey CAP CER MLCC Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $1.6987
$1.6987 Buy Now
DISTI # KRM55QR71H176KH01L
Avnet Americas Cap Ceramic Multilayer 17uF 50VDC 10% SMD Emboss T/R - Tape and Reel (Alt: KRM55QR71H176KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 400 $1.3761
$1.3761 Buy Now
DISTI # 81-KRM55QR71H176KH1L
Mouser Electronics Specialty Ceramic Capacitors RoHS: Compliant 0
  • 1 $3.2300
  • 10 $2.4800
  • 50 $2.2400
  • 100 $1.7000
  • 400 $1.5700
  • 800 $1.5200
  • 2,000 $1.4900
  • 4,800 $1.4800
$1.4800 / $3.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel 0
Reel
  • 400 $1.3300
$1.3300 Buy Now
DISTI # KRM55QR71H176KH01L
Avnet Abacus Cap Ceramic Multilayer 17uF 50VDC 10% SMD Emboss T/R (Alt: KRM55QR71H176KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for KRM55QR71H176KH01L

KRM55QR71H176KH01L CAD Models

KRM55QR71H176KH01L Part Data Attributes

KRM55QR71H176KH01L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
KRM55QR71H176KH01L Murata Manufacturing Co Ltd Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 2421
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 17 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.7 mm
Length 6.1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 2421
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape J BEND
Width 5.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KRM55QR71H176KH01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KRM55QR71H176KH01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of KRM55QR71H176KH01L would you like to use for your alert(s)?
  • Please alert me when KRM55QR71H176KH01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KRM55QR71H176KH01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KRM55QR71H176KH01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KRM55QR71H176KH01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KRM55QR71H176KH01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KRM55QR71H176KH01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: