Part Details for KRL9045-C-R004-F-T1 by Susumu Co Ltd
Overview of KRL9045-C-R004-F-T1 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
MP-64RJ45UNNR-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 4ft | |
RTKA223011DR0040BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Demonstration Board, 85VAC to 265VAC Input and 24V 200mA Output |
Price & Stock for KRL9045-C-R004-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-KRL9045CR004F-T1
|
Mouser Electronics | Current Sense Resistors - SMD 4W 4m ohm 1% 8.9 x 4.5 Metal Foil RoHS: Compliant | 0 |
|
$0.7920 / $0.8270 | Order Now |
Part Details for KRL9045-C-R004-F-T1
KRL9045-C-R004-F-T1 CAD Models
KRL9045-C-R004-F-T1 Part Data Attributes
|
KRL9045-C-R004-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL9045-C-R004-F-T1
Susumu Co Ltd
Fixed Resistor, Metal Foil, 4W, 0.004ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3518, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 8.9 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3518 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |