Part Details for KRL7638D-M-R002-G-T5 by Susumu Co Ltd
Overview of KRL7638D-M-R002-G-T5 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
MP-64RJ45UNNR-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 2ft | |
RTKA223012DR0020BU | Renesas Electronics Corporation | RAA223012 High Voltage Buck Converter Demo Board with 85VAC to 265VAC Vin range and 5V 150mA Output |
Price & Stock for KRL7638D-M-R002-G-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-KRL7638DMR002GT5
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 3015(Long Side 1530) 4.0W 0.002 ohm 2% 100ppm, AEC Q200 Qualified RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.6000 | Buy Now |
Part Details for KRL7638D-M-R002-G-T5
KRL7638D-M-R002-G-T5 CAD Models
KRL7638D-M-R002-G-T5 Part Data Attributes
|
KRL7638D-M-R002-G-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL7638D-M-R002-G-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 4W, 0.002ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3015, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1530 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% |