Part Details for KRL7638-C-R033-F-T1 by Susumu Co Ltd
Overview of KRL7638-C-R033-F-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for KRL7638-C-R033-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KRL76C.033CT-ND
|
DigiKey | RES 0.033 OHM 3W 3015 WIDE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5754 / $1.4800 | Buy Now |
DISTI #
754-KRL7638CR033F-T1
|
Mouser Electronics | Current Sense Resistors - SMD 3W 33m ohm 1% 7.6 x 3.8 Metal Foil RoHS: Compliant | 0 |
|
$0.5430 / $1.4800 | Order Now |
Part Details for KRL7638-C-R033-F-T1
KRL7638-C-R033-F-T1 CAD Models
KRL7638-C-R033-F-T1 Part Data Attributes
|
KRL7638-C-R033-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL7638-C-R033-F-T1
Susumu Co Ltd
RES 0.033 OHM 3W 1% 3015 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3015 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |