Part Details for KRL6432E-C-R020-F-T1 by Susumu Co Ltd
Overview of KRL6432E-C-R020-F-T1 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL6432E-C-R020-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1870
|
Newark | Current Sense Res, 0R02, 3W, 2512W, Resistance:0.02Ohm, Product Range:Krl Series, Resistor Case/Package:2512 Wide, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL6432E-C-R020-F-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 689 |
|
$0.2950 | Buy Now |
DISTI #
70AC1871
|
Newark | Current Sense Res, 0R02, 3W, 2512W, Resistance:0.02Ohm, Product Range:Krl Series, Resistor Case/Package:2512 Wide, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL6432E-C-R020-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.3480 | Buy Now |
DISTI #
754-KRL6432ECR020FT1
|
Mouser Electronics | Current Sense Resistors - SMD RoHS: Compliant | 0 |
|
$0.3230 / $0.8900 | Order Now |
Part Details for KRL6432E-C-R020-F-T1
KRL6432E-C-R020-F-T1 CAD Models
KRL6432E-C-R020-F-T1 Part Data Attributes
|
KRL6432E-C-R020-F-T1
Susumu Co Ltd
Buy Now
|
Compare Parts:
KRL6432E-C-R020-F-T1
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |