Part Details for KRL6432-M-R006-F by Susumu Co Ltd
Overview of KRL6432-M-R006-F by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m | |
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM |
Price & Stock for KRL6432-M-R006-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S728000491511
|
Chip1Stop | Res Metal Foil 2512 0.006 Ohm 1% 3W 50ppm/ C Molded SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 145 |
|
$0.1110 / $0.1230 | Buy Now |