KRL6432-C-R024-F-T1
Susumu Co Ltd
Description: Fixed Resistor, Metal Foil, 2W, 0.024ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of KRL6432-C-R024-F-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KRL6432-C-R024-F-T1 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92T3726
Newark Current Sense Resistors 2512 1W 1% |Susumu KRL6432-C-R024-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5220
  • 2,000 $0.5160
$0.5160 / $0.5220 Buy Now
DISTI # 754-KRL6432CR024F-T1
Mouser Electronics Current Sense Resistors - SMD 2W 24m ohm 1% 6.3 x 3.1 Metal Foil RoHS: Compliant 0
  • 1 $1.4000
  • 10 $1.2500
  • 100 $0.9030
  • 250 $0.7620
  • 500 $0.6420
  • 1,000 $0.5340
  • 2,000 $0.5220
  • 5,000 $0.5120
  • 10,000 $0.5000
$0.5000 / $1.4000 Order Now

CAD Models for KRL6432-C-R024-F-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KRL6432-C-R024-F-T1 by Susumu Co Ltd

KRL6432-C-R024-F-T1
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
2 W
Resistance
0.024 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
ONE SURFACE
Tolerance
1%
Want to compare parts?
  1. KRL6432-C-R024-F-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Foil, 2W, 0.024ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KRL6432-C-R024-F-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KRL6432-C-R024-F-T1 by Susumu Co Ltd

  • Please alert me when KRL6432-C-R024-F-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KRL6432-C-R024-F-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KRL6432-C-R024-F-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KRL6432-C-R024-F-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KRL6432-C-R024-F-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KRL6432-C-R024-F-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: