Part Details for KRL3264-C-R022-F-T1 by Susumu Co Ltd
Results Overview of KRL3264-C-R022-F-T1 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRL3264-C-R022-F-T1 Information
KRL3264-C-R022-F-T1 by Susumu Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KRL3264-C-R022-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KRL32C.022CT-ND
|
DigiKey | RES 0.022 OHM 1% 1W 3264 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3081 In Stock |
|
$0.1782 / $0.8100 | Buy Now |
DISTI #
754-KRL3264CR022F-T1
|
Mouser Electronics | Current Sense Resistors - SMD 1W 22m ohm 1% 6.3 x 3.1 Metal Foil RoHS: Compliant | 2004 |
|
$0.2080 / $0.8100 | Buy Now |
|
Quest Components | 744 |
|
$0.2832 / $0.7080 | Buy Now |
Part Details for KRL3264-C-R022-F-T1
KRL3264-C-R022-F-T1 CAD Models
KRL3264-C-R022-F-T1 Part Data Attributes
|
KRL3264-C-R022-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL3264-C-R022-F-T1
Susumu Co Ltd
RES 0.022 OHM 1W 1% 2512 SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |