-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.008ohm, 1% +/-Tol, -35,35ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH4R008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 86 A, 0.004 Ohm@10V, SOP Advance(N) | |
TPH6R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 59 A, 0.006 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4125
|
Newark | Res, 0R008, 1W, 1206W, Metal Foil, Resistance:0.008Ohm, Product Range:Krl Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 35Ppm/°C Rohs Compliant: Yes |Susumu KRL3216T4A-M-R008-F-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.1350 | Buy Now |
DISTI #
11AC4867
|
Newark | Res, 0R008, 1W, 1206W, Metal Foil, Resistance:0.008Ohm, Product Range:Krl Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 35Ppm/°C Rohs Compliant: Yes |Susumu KRL3216T4A-M-R008-F-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4680 | Buy Now |
DISTI #
408-1972-1-ND
|
DigiKey | RES 0.008 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16381 In Stock |
|
$0.3375 / $0.6700 | Buy Now |
DISTI #
754-KRL3216TMR008FT1
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.008 ohm 1% 1206 case size RoHS: Compliant | 4380 |
|
$0.3390 / $0.9700 | Buy Now |
|
Future Electronics | Current Sense Resistors 1206 1W 0.008 ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRL3216T4A-M-R008-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL3216T4A-M-R008-F-T1
Susumu Co Ltd
Fixed Resistor, Metal Foil, 1W, 0.008ohm, 1% +/-Tol, -35,35ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 3216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |