Part Details for KRL2400025SBY by Thinking Electronic Industrial Co Ltd
Overview of KRL2400025SBY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL2400025SBY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-KRL2400025SBY-ND
|
DigiKey | PTC Reset.Fuse Radial 240V 0.25A Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 250mA 240V RADIAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 818 |
|
$0.5565 / $0.5963 | Buy Now |
Part Details for KRL2400025SBY
KRL2400025SBY CAD Models
KRL2400025SBY Part Data Attributes
|
KRL2400025SBY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL2400025SBY
Thinking Electronic Industrial Co Ltd
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |