Datasheets
KRL1632D-C-R007-G-T5 by: Susumu Co Ltd

Fixed Resistor, Metal Foil, 0.75W, 0.007ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for KRL1632D-C-R007-G-T5 by Susumu Co Ltd

Overview of KRL1632D-C-R007-G-T5 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ4528GR-007 Amphenol Cables on Demand Amphenol MP-64RJ4528GR-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft
MP-64RJ45UNNR-007 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-007 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft
MP-6ARJ45SNNR-007 Amphenol Cables on Demand Amphenol MP-6ARJ45SNNR-007 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 7ft

Price & Stock for KRL1632D-C-R007-G-T5

Part # Distributor Description Stock Price Buy
DISTI # 20X7991
Newark Current Sense Resistors 1206 0.75W 0.007 Ohm 2% 100Ppm |Susumu KRL1632D-C-R007-G-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0970
$0.0970 Buy Now
DISTI # 408-KRL1632D-C-R007-G-T5TR-ND
DigiKey CURRENT SENSE RESISTORS, 1206, 0 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1045
$0.1045 Buy Now
DISTI # 754-KRL1632DCR007GT5
Mouser Electronics Current Sense Resistors - SMD Current Sense Resistors 1206 0.75W 0.007 ohm 2% 100ppm RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.3540
  • 100 $0.1840
  • 500 $0.1280
  • 1,000 $0.1130
  • 5,000 $0.0960
  • 10,000 $0.0910
  • 25,000 $0.0890
  • 50,000 $0.0880
$0.0880 / $0.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $0.0875
$0.0875 Buy Now

Part Details for KRL1632D-C-R007-G-T5

KRL1632D-C-R007-G-T5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KRL1632D-C-R007-G-T5 Part Data Attributes

KRL1632D-C-R007-G-T5 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
KRL1632D-C-R007-G-T5 Susumu Co Ltd Fixed Resistor, Metal Foil, 0.75W, 0.007ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 120 °C
Reference Standard AEC-Q200
Resistance 0.007 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL FOIL
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape ONE SURFACE
Tolerance 2%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KRL1632D-C-R007-G-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KRL1632D-C-R007-G-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of KRL1632D-C-R007-G-T5 would you like to use for your alert(s)?
  • Please alert me when KRL1632D-C-R007-G-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KRL1632D-C-R007-G-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KRL1632D-C-R007-G-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KRL1632D-C-R007-G-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KRL1632D-C-R007-G-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KRL1632D-C-R007-G-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: