Part Details for KRL1220E-M-R150-F-T5 by Susumu Co Ltd
Overview of KRL1220E-M-R150-F-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL1220E-M-R150-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-1558-1-ND
|
DigiKey | RES 0.15 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21083 In Stock |
|
$0.0752 / $0.5500 | Buy Now |
DISTI #
754-KRL1220EMR150FT5
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 150m ohm 1% RoHS: Compliant | 3939 |
|
$0.0730 / $0.5500 | Buy Now |
|
Future Electronics | KRL Series 0805 0.5 W 0.15 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000Reel |
|
$0.0726 / $0.0791 | Buy Now |
|
New Advantage Corporation | KRL Series 0805 0.5 W 0.15 Ohm �1 % �50 ppm/�C SMT Metal Foil Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.0968 / $0.1037 | Buy Now |
Part Details for KRL1220E-M-R150-F-T5
KRL1220E-M-R150-F-T5 CAD Models
KRL1220E-M-R150-F-T5 Part Data Attributes:
|
KRL1220E-M-R150-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL1220E-M-R150-F-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 0.5W, 0.15ohm, 1% +/-Tol, -50,50ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |