Part Details for KRL1220-KIT-FILE by Susumu Co Ltd
Overview of KRL1220-KIT-FILE by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for KRL1220-KIT-FILE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4379
|
Newark | Resistors |Susumu KRL1220-KIT-FILE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
408-1981-ND
|
DigiKey | RES KIT 0.005-0.47 1/2W 1000PCS Min Qty: 1 Lead time: 22 Weeks Container: Book |
3 In Stock |
|
$78.0470 / $89.9100 | Buy Now |
DISTI #
754-KRL1220-KIT
|
Mouser Electronics | Resistor Kits Current Sensing Resistors 0805 size, 0.5W, R-Value Rage: 0.005ohm - 0.47ohm RoHS: Compliant | 5 |
|
$77.3500 / $88.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$80.0000 | Buy Now |
Part Details for KRL1220-KIT-FILE
KRL1220-KIT-FILE CAD Models
KRL1220-KIT-FILE Part Data Attributes
|
KRL1220-KIT-FILE
Susumu Co Ltd
Buy Now
|
Compare Parts:
KRL1220-KIT-FILE
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |