There are no models available for this part yet.
Overview of KRL11050E-M-R001-J-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-64RJ45UNNR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-6ARJ45SNNR-001 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-001 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 1ft |
Price & Stock for KRL11050E-M-R001-J-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X7901
|
Newark | Current Sense Resistors 4320(Long Side 2043) 6.0W 0.001 Ohm 5% 150Ppm |Susumu KRL11050E-M-R001-J-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.0700 | Buy Now | |
DISTI #
408-KRL11050E-M-R001-J-T1TR-ND
|
DigiKey | CURRENT SENSE RESISTORS, 2043, 6 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0794 | Buy Now | |
DISTI #
754-KRL1150EMR001JT1
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 4320(Long Side 2043) 6.0W 0.001 ohm 5% 150ppm, AEC Q200 Qualified RoHS: Compliant | 0 |
|
$1.0200 / $1.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.0000 | Buy Now |
CAD Models for KRL11050E-M-R001-J-T1 by Susumu Co Ltd
Part Data Attributes for KRL11050E-M-R001-J-T1 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
11 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
6 W
|
Rated Temperature
|
100 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.001 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2043
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|