Part Details for KRL11050-C-R056-F-T1 by Susumu Co Ltd
Overview of KRL11050-C-R056-F-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for KRL11050-C-R056-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3557
|
Newark | Current Sense Resistors 4320 1W 1% |Susumu KRL11050-C-R056-F-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.1300 | Buy Now |
DISTI #
754-KRL11050CR056FT1
|
Mouser Electronics | Current Sense Resistors - SMD 5W 56mOhm 1% 11 x 5 Metal Foil RoHS: Compliant | 0 |
|
$1.0700 / $1.0900 | Order Now |
Part Details for KRL11050-C-R056-F-T1
KRL11050-C-R056-F-T1 CAD Models
KRL11050-C-R056-F-T1 Part Data Attributes
|
KRL11050-C-R056-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL11050-C-R056-F-T1
Susumu Co Ltd
Fixed Resistor, Metal Foil, 5W, 0.056ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |