Part Details for KRES02 by Lumberg Connect GmbH
Overview of KRES02 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KRES02
KRES02 CAD Models
KRES02 Part Data Attributes
|
KRES02
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
KRES02
Lumberg Connect GmbH
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA; 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |
Alternate Parts for KRES02
This table gives cross-reference parts and alternative options found for KRES02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRES02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KRMOZ02 | Lumberg Connect GmbH | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | KRES02 vs KRMOZ02 |
KRMZ2 | Lumberg Connect GmbH | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | KRES02 vs KRMZ2 |