Part Details for KRDM221 by Littelfuse Inc
Overview of KRDM221 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRDM221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3330
|
Newark | 2X2 D.o.m. W/Relay/ Box |Littelfuse KRDM221 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1600 / $58.5900 | Buy Now |
DISTI #
KRDM221-ND
|
DigiKey | RELAY TIME DELAY 100SEC 10A 125V Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3860 | Buy Now |
DISTI #
576-KRDM221
|
Mouser Electronics | Time Delay & Timing Relays 2x2D.O.M.W/RELAY RoHS: Compliant | 0 |
|
$57.4500 / $70.8100 | Order Now |
|
Onlinecomponents.com | 2X2 D.O.M. W/Relay RoHS: Compliant | 0 |
|
$56.7800 / $76.3600 | Buy Now |
DISTI #
KRDM221
|
TTI | Time Delay & Timing Relays 2x2D.O.M.W/RELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$54.0500 / $60.5200 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY D.O.M. | 0 |
|
$147.4846 / $154.8588 | RFQ |