Part Details for KRDB112.5S by Littelfuse Inc
Overview of KRDB112.5S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRDB112.5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3299
|
Newark | 2X2 D.o.b. W/Relay/ Box |Littelfuse KRDB112.5S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $67.4800 | Buy Now |
DISTI #
F10551-ND
|
DigiKey | RELAY TIME DELAY 2.5SEC 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
300 In Stock |
|
$61.7600 / $66.6500 | Buy Now |
DISTI #
576-KRDB112.5S
|
Mouser Electronics | Time Delay & Timing Relays 2X2D.O.B.W/RELAY RoHS: Compliant | 1 |
|
$61.7600 / $66.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6400 / $83.2300 | Buy Now |
DISTI #
KRDB112.5S
|
TTI | Time Delay & Timing Relays 2X2D.O.B.W/RELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.7600 / $65.5400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 2.5SEC 10A 125V | 0 |
|
$167.7729 / $176.1615 | RFQ |
Part Details for KRDB112.5S
KRDB112.5S CAD Models
KRDB112.5S Part Data Attributes
|
KRDB112.5S
Littelfuse Inc
Buy Now
|
Compare Parts:
KRDB112.5S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |