Part Details for KRD9423B by Littelfuse Inc
Overview of KRD9423B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRD9423B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3365
|
Newark | 2X2 Retriggerable S.s. W/Relay/ Box |Littelfuse KRD9423B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $67.4800 | Buy Now |
DISTI #
KRD9423B-ND
|
DigiKey | RELAY TIME DELAY 10MIN 10A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
17 In Stock |
|
$75.5941 / $95.7500 | Buy Now |
DISTI #
576-KRD9423B
|
Mouser Electronics | Time Delay & Timing Relays 2X2RETRIGGERABLES.S. W/RELAY RoHS: Compliant | 0 |
|
$67.4900 / $95.2300 | Order Now |
|
Onlinecomponents.com | 2X2 Retriggerable S.S. W/Relay RoHS: Compliant | 0 |
|
$65.6400 / $83.2300 | Buy Now |
DISTI #
KRD9423B
|
TTI | Time Delay & Timing Relays 2X2RETRIGGERABLES.S. W/RELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.7600 / $69.5200 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY RETRIGGER SS | 0 |
|
$165.5964 / $173.8762 | RFQ |
DISTI #
KRD9423B
|
Relay Specialties | Single Shot TDR, 120 VACEnergized, Onboard Adj10 Amps, 0.1 - 10 min Min Qty: 1 | 0 |
|
$75.3000 / $87.8500 | RFQ |
Part Details for KRD9423B
KRD9423B CAD Models
KRD9423B Part Data Attributes
|
KRD9423B
Littelfuse Inc
Buy Now
|
Compare Parts:
KRD9423B
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |