Part Details for KRD93115MA by Littelfuse Inc
Overview of KRD93115MA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRD93115MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3364
|
Newark | 2X2 Retriggerable S.s.w/Relay/ Box |Littelfuse KRD93115MA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $67.4800 | Buy Now |
DISTI #
KRD93115MA-ND
|
DigiKey | RELAY TIME DELAY 15 MIN 10A 125V Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7130 | Buy Now |
DISTI #
576-KRD93115MA
|
Mouser Electronics | Time Delay & Timing Relays 2x2RETRIGGERABLES.S. W/RELAY RoHS: Compliant | 0 |
|
$78.6500 / $80.9100 | Order Now |
|
Onlinecomponents.com | 2X2 Retriggerable S.S.W/Relay RoHS: Compliant | 0 |
|
$65.1400 / $84.4000 | Buy Now |
DISTI #
KRD93115MA
|
TTI | Time Delay & Timing Relays 2x2RETRIGGERABLES.S. W/RELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.7600 / $70.1200 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY RETRIGGER SS | 0 |
|
$168.1326 / $176.5392 | RFQ |
Part Details for KRD93115MA
KRD93115MA CAD Models
KRD93115MA Part Data Attributes
|
KRD93115MA
Littelfuse Inc
Buy Now
|
Compare Parts:
KRD93115MA
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |