Part Details for KRD92115MB by Littelfuse Inc
Overview of KRD92115MB by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRD92115MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3362
|
Newark | 2X2 Retriggerable S.s.w/Relay/ Box |Littelfuse KRD92115MB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $67.4800 | Buy Now |
DISTI #
KRD92115MB-ND
|
DigiKey | RELAY TIME DELAY 15 MIN 10A 125V Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7130 | Buy Now |
DISTI #
576-KRD92115MB
|
Mouser Electronics | Time Delay & Timing Relays 2X2RETRIGGERABLES.S. W/RELAY RoHS: Compliant | 0 |
|
$95.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$65.6400 / $83.2300 | Buy Now | |
DISTI #
KRD92115MB
|
TTI | Time Delay & Timing Relays 2X2RETRIGGERABLES.S. W/RELAY Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.7600 / $67.4800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY RETRIGGER SS | 0 |
|
$169.2786 / $177.7425 | RFQ |