Part Details for KRC885T by KEC
Overview of KRC885T by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for KRC885T
KRC885T CAD Models
KRC885T Part Data Attributes
|
KRC885T
KEC
Buy Now
Datasheet
|
Compare Parts:
KRC885T
KEC
Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 350 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for KRC885T
This table gives cross-reference parts and alternative options found for KRC885T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRC885T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRC884T | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC884T |
KRC886T-B | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC886T-B |
KRC881T | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC881T |
KRC882T-B | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC882T-B |
KRC883T-B | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC883T-B |
KRC886T | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC886T |
KRC882T | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC882T |
KRC885T-B | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TS6, 6 PIN | KEC | KRC885T vs KRC885T-B |