Part Details for KRC686T by KEC
Overview of KRC686T by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KRC686T
KRC686T CAD Models
KRC686T Part Data Attributes
|
KRC686T
KEC
Buy Now
Datasheet
|
Compare Parts:
KRC686T
KEC
Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TSV, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 350 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for KRC686T
This table gives cross-reference parts and alternative options found for KRC686T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRC686T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRC683T | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TSV, 5 PIN | KEC | KRC686T vs KRC683T |
KRC683T-B | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TSV, 5 PIN | KEC | KRC686T vs KRC683T-B |
KRC684T-B | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TSV, 5 PIN | KEC | KRC686T vs KRC684T-B |
KRC684T | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TSV, 5 PIN | KEC | KRC686T vs KRC684T |
KRC686T-B | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TSV, 5 PIN | KEC | KRC686T vs KRC686T-B |
KRC681T | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TSV, 5 PIN | KEC | KRC686T vs KRC681T |