Part Details for KRC683T by KEC
Results Overview of KRC683T by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRC683T Information
KRC683T by KEC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for KRC683T
KRC683T CAD Models
KRC683T Part Data Attributes
|
|
KRC683T
KEC
Buy Now
Datasheet
|
Compare Parts:
KRC683T
KEC
Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Small Outline, R-Pdso-G5 | |
| Pin Count | 5 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Built-In Bias Resistor | |
| Collector Current-Max (IC) | 0.3 A | |
| Collector-Emitter Voltage-Max | 20 V | |
| Configuration | Common Emitter, 2 Elements With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 350 | |
| JESD-30 Code | R-PDSO-G5 | |
| Number of Elements | 2 | |
| Number of Terminals | 5 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 30 Mhz |
Alternate Parts for KRC683T
This table gives cross-reference parts and alternative options found for KRC683T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRC683T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KRC681T | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC681T |
| KRC682T-B | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC682T-B |
| KRC683T-B | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC683T-B |
| KRC681T-B | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC681T-B |
| KRC684T-B | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC684T-B |
| KRC684T | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC684T |
| KRC686T-B | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC686T-B |
| KRC682T | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC682T |
| KRC685T | KEC | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon | KRC683T vs KRC685T |