Part Details for KRC231M by KEC
Overview of KRC231M by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KRC231M
KRC231M CAD Models
KRC231M Part Data Attributes
|
KRC231M
KEC
Buy Now
Datasheet
|
Compare Parts:
KRC231M
KEC
Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92M, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92M | |
Package Description | CYLINDRICAL, R-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for KRC231M
This table gives cross-reference parts and alternative options found for KRC231M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRC231M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRC233S | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | KRC231M vs KRC233S |
KRC234M | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92M, 3 PIN | KEC | KRC231M vs KRC234M |
KRC235S | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | KRC231M vs KRC235S |
KRC231S | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | KRC231M vs KRC231S |
KRC232M | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92M, 3 PIN | KEC | KRC231M vs KRC232M |
KRC233M | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92M, 3 PIN | KEC | KRC231M vs KRC233M |
KRC235M | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92M, 3 PIN | KEC | KRC231M vs KRC235M |