Part Details for KRC111 by KEC
Results Overview of KRC111 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRC111 Information
KRC111 by KEC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for KRC111
KRC111 CAD Models
KRC111 Part Data Attributes
|
KRC111
KEC
Buy Now
Datasheet
|
Compare Parts:
KRC111
KEC
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |