Part Details for KRC107 by KEC
Overview of KRC107 by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KRC107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | EPITAXIAL PLANAR NPN TRANSISTOR | 708400 |
|
RFQ |
Part Details for KRC107
KRC107 CAD Models
KRC107 Part Data Attributes
|
KRC107
KEC
Buy Now
Datasheet
|
Compare Parts:
KRC107
KEC
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |