Part Details for KRC105S-RTK/P by KEC
Overview of KRC105S-RTK/P by KEC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRC105S-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2318 |
|
$0.3060 / $0.7650 | Buy Now | |
DISTI #
C1S407900000765
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant pbFree: Yes | 12000 |
|
$0.0320 / $0.0342 | Buy Now |
|
LCSC | 50V 200mW 100mA NPN SOT-23 Bipolar (BJT) ROHS | 10242 |
|
$0.0148 / $0.0314 | Buy Now |
|
Win Source Electronics | 24000 |
|
$0.0180 / $0.0270 | Buy Now |
Part Details for KRC105S-RTK/P
KRC105S-RTK/P CAD Models
KRC105S-RTK/P Part Data Attributes
|
KRC105S-RTK/P
KEC
Buy Now
|
Compare Parts:
KRC105S-RTK/P
KEC
|
Samacsys Manufacturer | KEC |