Part Details for KRC104S-RTK/P by KEC
Overview of KRC104S-RTK/P by KEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRC104S-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2255 |
|
$0.2180 / $0.5450 | Buy Now | |
|
LCSC | 1 NPN - Pre Biased 200mW 100mA 50V SOT-23 Digital Transistors ROHS | 3000 |
|
$0.0143 / $0.0269 | Buy Now |
Part Details for KRC104S-RTK/P
KRC104S-RTK/P CAD Models
KRC104S-RTK/P Part Data Attributes:
|
KRC104S-RTK/P
KEC
Buy Now
|
Compare Parts:
KRC104S-RTK/P
KEC
|
Samacsys Manufacturer | KEC |