Part Details for KRA561U by KEC
Overview of KRA561U by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KRA561U
KRA561U CAD Models
KRA561U Part Data Attributes
|
KRA561U
KEC
Buy Now
Datasheet
|
Compare Parts:
KRA561U
KEC
Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, USV, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.12 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for KRA561U
This table gives cross-reference parts and alternative options found for KRA561U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRA561U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRA560U | Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, USV, 5 PIN | KEC | KRA561U vs KRA560U |
KRA564U | Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, USV, 5 PIN | KEC | KRA561U vs KRA564U |
KRA562U | Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, USV, 5 PIN | KEC | KRA561U vs KRA562U |