Part Details for KR45DDKKTG22NXXXX22 by APEM Inc
Overview of KR45DDKKTG22NXXXX22 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR45DDKKTG22NXXXX22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2699
|
Newark | Rocker Switch Kg Protected Rohs Compliant: Yes |Apem KR45DDKKTG22NXXXX22 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0700 / $86.4400 | Buy Now |
DISTI #
679-KR45DDKKTG22NXXXX22-ND
|
DigiKey | ROCKER SWITCH KG PROTECTED Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6480 | Buy Now |
DISTI #
642-5DDKKTG22NXXXX22
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED | 0 |
|
$33.8400 | Order Now |
DISTI #
74999992
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KR45DDKKTG22NXXXX22 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5200 | RFQ |
|
Onlinecomponents.com | Rocker Switch - Double Pole - Mom-On - 20mA 12V - None-None-Windshield Washer - 24V Green/White LED - 10 term. with Barrier - Quick-connect. RoHS: Compliant | 0 |
|
$33.5300 / $70.2300 | Buy Now |
|
Master Electronics | Rocker Switch - Double Pole - Mom-On - 20mA 12V - None-None-Windshield Washer - 24V Green/White LED - 10 term. with Barrier - Quick-connect. RoHS: Compliant | 0 |
|
$33.5300 / $70.2300 | Buy Now |