Part Details for KR45CAKXXG by APEM Inc
Overview of KR45CAKXXG by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR45CAKXXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7450
|
Newark | Rocker Switch Kg Protected Rohs Compliant: Yes |Apem KR45CAKXXG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8900 / $59.2700 | Buy Now |
DISTI #
679-3329-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 24V Min Qty: 40 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.6190 | Buy Now |
DISTI #
642-KR45CAKXXG
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED | 0 |
|
$26.6100 / $27.2300 | Order Now |
DISTI #
70429071
|
RS | IP68 DPST Rocker Switch, On-(On), 5 A @ 24 V dc +85degC -40degC 36.8mm 21.08mm | APEM Components KR45CAKXXG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6100 / $27.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4100 / $37.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4100 / $37.0400 | Buy Now |