Part Details for KR36FAKDDG22N24XX02 by APEM Inc
Overview of KR36FAKDDG22N24XX02 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR36FAKDDG22N24XX02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5050
|
Newark | Rocker Switch Kg Protected Rohs Compliant: Yes |Apem KR36FAKDDG22N24XX02 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 / $31.8500 | Buy Now |
DISTI #
679-KR36FAKDDG22N24XX02-ND
|
DigiKey | ROCKER SWITCH KG PROTECTED Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6110 | Buy Now |
DISTI #
642-6FAKDDG22N24XX02
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED | 0 |
|
$23.2700 / $23.2800 | Order Now |
DISTI #
74999945
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KR36FAKDDG22N24XX02 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4100 | RFQ |
|
Onlinecomponents.com | Rocker Switch - Single Pole - On-On - 10A 24VDC - 12V Red LED - IP68 - Side Mirror Defroster/None/Off - 10 Term. For Connector U2292 or U3152. RoHS: Compliant | 0 |
|
$23.2400 / $33.8800 | Buy Now |
|
Master Electronics | Rocker Switch - Single Pole - On-On - 10A 24VDC - 12V Red LED - IP68 - Side Mirror Defroster/None/Off - 10 Term. For Connector U2292 or U3152. RoHS: Compliant | 0 |
|
$23.2400 / $33.8800 | Buy Now |