Part Details for KR355QD7LG134KH01L by Murata Manufacturing Co Ltd
Overview of KR355QD7LG134KH01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355QD7LG134KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1250Vdc 0.13μF±10% |
Price & Stock for KR355QD7LG134KH01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KR355QD7LG134KH01LCT-ND
|
DigiKey | CAP CER .13UF 1.25KV X7T 2220 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
189 In Stock |
|
$1.4463 / $4.0300 | Buy Now |
DISTI #
KR355QD7LG134KH01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.13 uF, 1.25 kV, ?10 %, X7T, 2220 [5750 Metric], 3.7 mm Stack Height - Tape and Reel (Alt: KR355QD7LG134KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4673 | Buy Now |
DISTI #
81-KR355QD7LG134KH1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.13uF 1250VDC 10% X7T RoHS: Compliant | 258 |
|
$1.4300 / $3.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
Part Details for KR355QD7LG134KH01L
KR355QD7LG134KH01L CAD Models
KR355QD7LG134KH01L Part Data Attributes
|
KR355QD7LG134KH01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355QD7LG134KH01L
Murata Manufacturing Co Ltd
X7T (EIA) 1250Vdc 0.13μF±10%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.13 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.7 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.1 mm |
Alternate Parts for KR355QD7LG134KH01L
This table gives cross-reference parts and alternative options found for KR355QD7LG134KH01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR355QD7LG134KH01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC355QD7LG134KH01L | X7T (EIA) 1250Vdc 0.13μF±10% | Murata Manufacturing Co Ltd | KR355QD7LG134KH01L vs KC355QD7LG134KH01L |