KR355QD72W564KH01L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic,

Overview of KR355QD72W564KH01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for KR355QD72W564KH01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-KR355QD72W564KH01LTR-ND
DigiKey CAP CER MLCC Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $1.9760
$1.9760 Buy Now
DISTI # KR355QD72W564KH01L
Avnet Americas Cap Ceramic Multilayer 0.56uF 450VDC 10% SMD Emboss T/R - Tape and Reel (Alt: KR355QD72W564KH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 400 $1.6007
$1.6007 Buy Now
DISTI # 81-KR355QD72W564KH1L
Mouser Electronics Specialty Ceramic Capacitors RoHS: Compliant 0
  • 1 $3.7500
  • 10 $2.8900
  • 50 $2.6100
  • 100 $1.9800
  • 400 $1.8300
  • 800 $1.7700
  • 2,000 $1.7300
$1.7300 / $3.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel 0
Reel
  • 400 $1.5000
$1.5000 Buy Now

CAD Models for KR355QD72W564KH01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KR355QD72W564KH01L by Murata Manufacturing Co Ltd

KR355QD72W564KH01L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2421
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.7 mm
Length
6.1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
450 V
Size Code
2421
Surface Mount
YES
Temperature Characteristics Code
X7T
Temperature Coefficient
22/-33% ppm/°C
Terminal Shape
J BEND
Width
5.3 mm
Want to compare parts?
  1. KR355QD72W564KH01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KR355QD72W564KH01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KR355QD72W564KH01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of KR355QD72W564KH01L would you like to use for your alert(s)?
  • Please alert me when KR355QD72W564KH01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KR355QD72W564KH01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KR355QD72W564KH01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KR355QD72W564KH01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KR355QD72W564KH01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KR355QD72W564KH01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: