Part Details for KR26-PP-A (ALTERNATE: KR26PPA) by INA Bearings
Overview of KR26-PP-A (ALTERNATE: KR26PPA) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KR26-PP-A (ALTERNATE: KR26PPA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527454
|
RS | Stud Type Track Roller, 26mm ID, 10mm OD, 36mm Width | INA Bearings (Schaeffler) KR26-PP-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$73.6400 / $86.6300 | Buy Now |