There are no models available for this part yet.
Overview of KR12R by CIT Relay & Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KR12R by CIT Relay & Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2449-KR12R-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 7 Weeks Container: Tube |
307 In Stock |
|
$0.8893 / $1.9700 | Buy Now |
CAD Models for KR12R by CIT Relay & Switch
Part Data Attributes for KR12R by CIT Relay & Switch
|
|
---|---|
Samacsys Manufacturer
|
CIT Relay & Switch
|