Part Details for KR1206C253J-N by Ketema Rodan Division
Overview of KR1206C253J-N by Ketema Rodan Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KR1206C253J-N
KR1206C253J-N CAD Models
KR1206C253J-N Part Data Attributes
|
KR1206C253J-N
Ketema Rodan Division
Buy Now
Datasheet
|
Compare Parts:
KR1206C253J-N
Ketema Rodan Division
NTC Thermistor, 25000ohm, Surface Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KETEMA RODAN DIVISION | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 25000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3965 K | |
Thermistor Application | TEMPERATURE COMPENSATION |