Part Details for KR105 by Tesla Elektronicke Soucastky
Overview of KR105 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KR105
KR105 CAD Models
KR105 Part Data Attributes:
|
KR105
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
KR105
Tesla Elektronicke Soucastky
DIAC, 30V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 30 V | |
Breakover Voltage-Min | 22 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | DIAC |