Part Details for KR0805W154K by Ketema Rodan Division
Overview of KR0805W154K by Ketema Rodan Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KR0805W154K
KR0805W154K CAD Models
KR0805W154K Part Data Attributes
|
KR0805W154K
Ketema Rodan Division
Buy Now
Datasheet
|
Compare Parts:
KR0805W154K
Ketema Rodan Division
Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000 ohm, SURFACE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KETEMA RODAN DIVISION | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE COMPENSATION |