-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KR-5R5C104H-R
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: KR-5R5C104H-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.7920 / $1.9880 | Buy Now |
DISTI #
504-KR-5R5C104H-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl RoHS: Compliant | 0 |
|
$2.0000 / $3.9800 | Order Now |
|
Future Electronics | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm 1kHz 1000 Hrs 70C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.7900 / $1.8500 | Buy Now |
DISTI #
KR-5R5C104H-R
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: KR-5R5C104H-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.7920 / $1.9880 | Buy Now |
DISTI #
KR-5R5C104H-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8600 | Buy Now |
DISTI #
KR-5R5C104H-R
|
Avnet Abacus | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: KR-5R5C104H-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KR-5R5C104H-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KR-5R5C104H-R
Eaton Corporation
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Eaton | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |