There are no models available for this part yet.
Overview of KR-3155 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3155-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 15A 130Mohm To-220Fm | |
ISL3155EIUZ | Renesas Electronics Corporation | 5V, RS-485/RS-422 Transceiver with 16kV ESD Protection | |
82V3155PVG8 | Renesas Electronics Corporation | Enhanced T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Price & Stock for KR-3155 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$213.6300 / $263.8800 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$213.6300 / $263.8800 | Buy Now |