There are no models available for this part yet.
Overview of KQSS-116U-12 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-S61-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Right Angle. | |
10131933-116ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 16 Positions, 2mm (0.079inch), horizontal. | |
10112684-F01-16ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 16 Positions - 2.00mm (0.079in) |
Price & Stock for KQSS-116U-12 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH3647
|
Newark | Qd T/C With Molded Connector |Omega KQSS-116U-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$59.0200 | Buy Now | |
DISTI #
75012291
|
RS | QD T/C WITH MOLDED CONNECTOR | Omega Engineering KQSS-116U-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9400 / $79.5000 | RFQ |