Part Details for KQ2Z06-02AS by SMSC
Overview of KQ2Z06-02AS by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24002ASAS0A#S0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EX24002ASAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 2k EEPROM (256-word x 8-bit) | |
R1EX25002ASA00G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape |
Price & Stock for KQ2Z06-02AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KQ2Z06-02AS
|
TME | Push-in fitting, threaded,angled 90°, -1÷10bar, Thread: R 1/4" Min Qty: 1 | 10 |
|
$8.2200 / $9.4900 | Buy Now |