There are no models available for this part yet.
Overview of KQ2Y07-34NS by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0434N-S23-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 100A 3.7Mohm To-262 |
Price & Stock for KQ2Y07-34NS by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70607447
|
RS | Run Tee Fitting, Male, for 1/4" tube,1/8NPT port, nkl plt | SMC Corporation KQ2Y07-34NS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$4.2100 | Buy Now |