Part Details for KQ2N12-99 by SMSC
Overview of KQ2N12-99 by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQ2N12-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KQ2N12-99
|
TME | Link, -1÷10bar, polypropylene, 52mm, -5÷60°C Min Qty: 1 | 0 |
|
$2.1600 / $2.5000 | RFQ |