There are no models available for this part yet.
Overview of KQ2L23-01AS by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4401ASD2Z | Analog Devices | EVALUATION BOARD | |
ADG201ASRZ-EP-RL7 | Analog Devices | 60 Ohm, Quad SPST Switch | |
ADG201ASRZ-EP | Analog Devices | 60 Ohm, Quad SPST Switch |
Price & Stock for KQ2L23-01AS by SMSC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KQ2L23-01AS
|
TME | Push-in fitting, threaded,angled 90°, -1÷10bar, Thread: R 1/8" Min Qty: 1 | 0 |
|
$2.6900 / $3.1000 | RFQ |