Part Details for KQ2K04-02NS by SMC Corporation of America
Overview of KQ2K04-02NS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0602N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 100A 4.6Mohm To-220 | |
SN74AS02NSR | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-SO 0 to 70 | |
SN74F02NSR | Texas Instruments | Quad 2-input positive-NOR gates 14-SO 0 to 70 |
Price & Stock for KQ2K04-02NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71285466
|
RS | FITTING, MALE CONN, R1/4 NKL PL BRASS THRD W/SEALANT, FOR 4MM TUBING | SMC Corporation KQ2K04-02NS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 | RFQ |